Bourns MOV Metal Oxide Varistors

Bourns MOV Metal Oxide Varistors (MOVs) protect against overvoltage transients such as lightning, power contact, and power induction. These 7mm, 10mm, 14mm, and 20mm radial leaded varistors feature high current handling, high energy absorption capability, and fast response times to protect against transient faults up to rated limits. These devices offer voltages from 18V to 1800V, VRMS voltages from 11V to 1100V, and VDC voltages from 14V to 1465V. Bourns MOV Metal Oxide Varistors are ideal for power supplies, power systems, line voltage, Telecom systems, white goods, and appliances. 

Features

  • High voltage and current ratings
  • Bidirectional
  • Surge protection
  • Fast response time
  • RoHS compliant
  • UL recognized

Applications

  • Power supplies
  • Power systems
  • Line voltage
  • Telecom systems
  • White goods
  • Appliances

eBook

Bourns MOV Metal Oxide Varistors
Yayınlandı: 2019-05-23 | Güncellenmiş: 2024-02-09