Bourns AMS22S Analog Rotary Position Sensors

Bourns AMS22S Non-Contacting Analog Rotary Position Sensors are made of non-contacting magnetic technology. AMS22S Non-Contacting Analog Rotary Position Sensor is highly resistant to vibration/shock and fluid/dust ingress, is highly repeatable, and is programmable at factory for zero position. Bourns AMS22S Non-Contacting Analog Rotary Position Sensor features a robust design for industrial applications.

Features

  • Non-contacting magnetic technology
  • Highly resistant to vibration/shock
  • Highly resistant to fluid/dust ingress
  • Programmable at factory for zero position
  • Robust design for industrial applications
  • Highly repeatable
Yayınlandı: 2011-11-09 | Güncellenmiş: 2025-12-12