Bourns Miniature 2-Pole GDTs for TBUs

Bourns Miniature 2-Pole Gas Discharge Tubes are fast-acting, small GDTs designed to operate with TBU® (Transient Blocking Unit) devices. The GDTs provide coordinated protection for TBUs to provide extremely fast overcurrent and overvoltage protection against electrical transients. Bourns GDTs feature a miniature 4.4mm x 5.0mm x 4.8mm diameter and offer stable breakdown throughout life. Bourns Miniature 2-Pole Gas Discharge Tubes are available in 60V, 185V, and 360V options with maximum impulse sparkover of 500V, 650V, and 850V, respectively. These devices are ideal for telecommunications, industrial electronics, and avionics.

Features

  • Miniature 4.4mm x 5.0mm x 4.8mm diameter
  • Designed to operate with TBU Devices
  • Stable breakdown throughout life
  • Lead-free
  • RoHS compliant
  • UL Recognition pending

Applications

  • Telecommunications
  • Industrial electronics
  • Avionics
Yayınlandı: 2011-02-24 | Güncellenmiş: 2022-03-11