Bourns MF-LSMF Multifuse® PTC Resettable Fuses

Bourns MF-LSMF Multifuse® PTC Resettable Fuses offer high power ratings up to 33Vmax with a low profile and surface-mount packaging for automated assembly. Bourns MF-LSMF fuses are compatible with Pb and Pb-free solder reflow profiles and feature a Multifuse Free Xpansion Design™. These fuses are AEC-Q200 and RoHS compliant and ideal for industrial controls, IEEE ports, and portable electronics.

Features

  • High power ratings (up to 33Vmax)
  • AEC-Q200 approved
  • Low profile
  • Compatible with Pb and Pb-free solder reflow profiles
  • RoHS compliant 
  • Halogen free

Applications

  • Automotive electronics
  • Industrial controls
  • IEEE ports
  • Portable electronics

MF-LSMF Part Numbers by Voltage

Bourns MF-LSMF Multifuse® PTC Resettable Fuses
Yayınlandı: 2011-02-03 | Güncellenmiş: 2023-11-30