Bourns SRP High Current Power Inductors

Bourns SRP High Current Power Inductors feature an expansive range of products with heights ranging from 1mm to 7mm. The entire SRP product line is RoHS compliant. Bourns SRP High Current Power Inductors are ideal for the input/output of DC/DC converters. Other applications include power supplies for portable communications equipment, camcorders, HDTVs, LCD TVs, car audio systems, and video game consoles.

Features

  • Wide range of package sizes
  • 1mm to 7mm height range
  • RoHS compliant

Additional SRP Series

SRP1040 - Shielded construction, 4.2mm height, 0.15 to 15μH inductance.

SRP1250 - Shielded construction, 5.2mm height, up to 12A current.

SRP1270 - Shielded construction, 7.0mm height, up to 41A current.

SRP6540 - Shielded construction, iron powder core, up to 18A rated current.

SRP7030 - Shielded construction, 3.2mm height, up to 32.5A rated current.

Yayınlandı: 2010-06-02 | Güncellenmiş: 2024-04-22