Brainboxes PE-205 Pure Embedded Power Supply Module

Brainboxes PE-205 Pure Embedded Power Supply Module offers a 3.3VDC output voltage, 4W maximum power output rating, and -40°C to +80°C operating temperature range. The PE-205 features a future-proof design, supports modular stacking with the PE-5x range, and offers power output control for remote on/off. Additional features include short-circuit protection, reverse-polarity protection, a compact 66.7mm x 67.3mm x 9.4mm product size, and seamless integration with design software. Brainboxes PE-205 Pure Embedded Power Supply Module is suitable for CCTV systems, robotic arms, aerial vehicles, underwater vehicles, and F1 cars.

Features

  • Seamless integration with design software
  • Compact design
  • Reverse-polarity protected
  • Short-circuit protection
  • Power output control for remote on/off

Applications

  • CCTV systems
  • Robotic arms
  • Aerial vehicles
  • Underwater vehicles
  • F1 cars

Specifications

  • +5VDC to +30VDC input voltage
  • 5W maximum power consumption
  • +3.3VDC output voltage
  • 4W maximum power output
  • 1.2A maximum output current
  • -40°C to +80°C operating temperature range
  • 66.7mm x 67.3mm x 9.4mm product dimensions
  • UL 94V-0 flammability rating

Dimensions

Mechanical Drawing - Brainboxes PE-205 Pure Embedded Power Supply Module

Videos

Yayınlandı: 2025-11-06 | Güncellenmiş: 2026-01-28