Brainboxes PW Series Power Adapters
Brainboxes PW Series Power Adapters offers 5VDC output voltage and features plug fittings that cover 189 countries worldwide. These power adapters are available as PW-500, PW-600, and PW-800. The power adapters operate at the 0°C to 40°C temperature range, 100V to 240V supply voltage range, 0.4A (approx) input current, and 47Hz to 63Hz input frequency range. These power adapters are VW-1 rated, UL approved, CE approved, and RoHS compliant.Features
- Plug fittings cover 189 countries worldwide including the EU, USA, UK, and Australia
- VW-1 rated, UL approved, CE approved, and RoHS compliant
- PW-500:
- 2.1mm screw-lock tip terminal
- Suitable for US-346, US-279, and US-842
- PW-600:
- 2 terminal tails
- Suitable for ES-357 and industrial ethernet devices
- PW-800:
- 4mm tip terminal
- Suitable for ES-246, ES-257, ES-313, and US-346
Specifications
- 100V to 240V supply voltage range
- 0.4A (approx) input current
- 47Hz to 63Hz input frequency range
- 0°C to 40°C operating temperature range
- -10°C to 70°C storage temperature range
- 5VDC output voltage
- PW-500:
- 64mm x 41mm x 30mm dimensions
- 3A output current
- 0.13kg weight
- PW-600 and PW-800:
- 100mm x 70mm x 60mm dimensions
- 1.2A output current
- 0.146kg weight
Yayınlandı: 2021-05-27
| Güncellenmiş: 2024-04-01