Broadcom ACPL-074N High-Speed Digital CMOS Optocouplers
Broadcom ACPL-074N High-Speed 15Mbaud Digital CMOS Optocouplers utilize LED packaging and CMOS Integrated Circuit (IC) technologies to achieve excellent optical galvanic isolation at a data rate of up to 15Mbaud. The basic building blocks of these optocouplers are the high-speed LED and a CMOS detector IC. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier, and a voltage comparator with an output driver. An internal Faraday shield provides a guaranteed common-mode transient immunity specification of 30kV/μs, minimum. The Broadcom ACPL-074N is UL recognized with an isolation voltage of 3750VRMS for one minute per UL1577.Features
- Superior optical isolation and insulation
- 3.3V and 5V CMOS compatibility
- Low 1.5mA (maximum) power
- Low 4mA minimum LED drive current
- 15Mbaud minimum data rate
- 30kV/μs minimum common-mode transient immunity
- -40°C to +125°C operating temperature range
- SO-8 package
- Safety and regulatory approvals
- 567VPK IEC/EN 60747-5-5 insulation working voltage
- 3750VRMS UL 1577 isolation voltage for 1 minute
- CAN/CSA-C22.2 No. 62368-1
Applications
- RS-485, CANBus, and I2C communication interfaces
- Microprocessor and microcontroller system interfaces
- Digital isolation for analog-to-digital (A/D) and digital-to-analog (D/A) converters
Specifications
- 0V to 6.5V supply voltage range
- 20mA maximum average forward input current
- 35mW maximum input power dissipation
- 30mW maximum output power dissipation per channel
- 3.0V to 5.5V operating supply voltage range
- 4mA to 10mA operating forward input current range
- 0.8V maximum operating forward off-state voltage
- 60pF typical input capacitance
- Switching
- 55ns maximum propagation delay time to logic low/high output
- 25ns maximum pulse width distortion, 6ns typical
- 25ns maximum propagation delay skew
- 6ns typical output rise time (10% to 90%)
- 5ns typical output fall time (90% to 10%)
- 30kV/μs minimum static common-mode transient immunity at logic high/low output
- Insulation
- 4.9mm minimum external air gap, external clearance
- 4.8mm minimum external tracking, external creepage
- 0.08mm minimum internal plastic gap, internal clearance
- ≥175V tracking resistance [Comparative Tracking Index (CTI)]
- Pollution degree 2
- 567VPEAK maximum working insulation voltage
- 907VPEAK to 1063VPEAK input-to-output test voltage range
- 6000VPEAK highest allowable overvoltage
- Safety-limiting values
- +150°C case temperature
- 150mA inut current
- 600mW output power
- ≥109Ω insulation resistance
- +260°C maximum lead soldering temperature for 10s
- Package
- 3750VRMS minimum input-output momentary withstand voltage
- 1014Ω typical input-output resistance
- 0.6pF typical input-output capacitance
Functional Diagram
Dimensions
Yayınlandı: 2025-08-28
| Güncellenmiş: 2025-09-03