Broadcom ACPL-C799 Sigma-Delta Modulator
Broadcom ACPL-C799 Sigma-Delta Modulator converts an analog input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. The Broadcom ACPL-C799 operates from a 5V power supply with a dynamic range of 77dB with an appropriate digital filter. The differential inputs of ±50mV (full-scale ±80mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications like motor phase current measurement.Features
- 10MHz internal clock
- 1-bit, second-order sigma-delta modulator
- 16 bits resolution no missing codes
- 77dB SNR (Typ.)
- 1.3 μV/°C maximum offset drift
- ±1% gain error
- Internal reference voltage
- ±50mV linear range with single 5V supply (±80mV full-scale)
- Safety and regulatory approval: IEC/EN/DIN EN 60747-5-5: 1414 VPEAK working insulation voltage; UL 1577: 5000 VRMS/1 min isolation voltage; CSA: Component Acceptance Notice #5
- 3V to 5.5V wide supply range for digital interface
- -40°C to +105°C operating temperature range
- SSO-8 package
- 25kV/μs common-mode transient immunity
Applications
- Motor phase and rail current sensing
- Power inverter current sensing
- Industrial process control
- Data acquisition systems
- General-purpose current sensing
- Traditional current transducer replacements
Functional Block Diagram
Yayınlandı: 2016-12-12
| Güncellenmiş: 2024-09-19