Broadcom AEDR-9830DP Optical Encoders

Broadcom AEDR-9830DP Optical Encoders are three-channel reflective incremental encoders with analog or digital differential output (318 LPI). These encoders can be configured to produce analog or digital outputs using reflective technology for motion control purposes. The selectable options are two channels differential analog with a third-channel differential digital or analog index output or three-channel digital differential A, B, and I output. The AEDR-9830DP encoders are designed to operate over a -40°C to 115°C temperature range. These encoders come in small sizes of 4mm (L) x 4mm (W) x 0.73mm (H). This small size allows encoders to be used in various miniature commercial applications. The AEDR-9830DP encoders house an infrared LED light source and photodetecting circuitry in a single package. These optical encoders are suitable for closed-loop stepper motors, actuators, industrial printers, robotics, card readers, Pan-Tilt-Zoom (PTZ) cameras, portable medical equipment, optometric equipment, and linear stages.

The HEDS-9830DPEVB evaluation boards are used to evaluate the functionalities and capabilities of the AEDR-9830DP optical encoders.

Features

  • Analog output option:
    • Two-channel differential analog output and differential digital or analog index output
  • Digital output option:
    • Three-channel differential or TTL compatible; two-channel quadrature (AB) digital outputs for direction sensing and a third channel and index digital output
  • Built-in interpolator for 1x, 2x, 4x, 8x, and 16x interpolation
  • Surface-mount leadless package:
    • 4mm (L) x 4mm (W) x 0.73mm (H)
  • 3.3V and 5V operating supply voltages
  • Built-in LED current regulation
  • -40°C to 115°C wide operating temperature range
  • High encoding resolution:
    • 318 LPI (Lines per inch) or 12.52 LPmm (Lines per mm)
  • Translucent protection compound

Applications

  • Closed-loop stepper motors
  • Small motors and actuators
  • Industrial printers
  • Robotics
  • Card readers
  • Pan-Tilt-Zoom (PTZ) cameras
  • Portable medical equipment
  • Optometric equipment
  • Linear stages

Dimensions

Performance Graph - Broadcom AEDR-9830DP Optical Encoders
Yayınlandı: 2024-03-19 | Güncellenmiş: 2024-09-19