Broadcom AELT-8000 Line Driver ICs

Broadcom AELT-8000 Line Driver ICs are four short-circuit-proof differential drivers capable of handling up to 36V with a shared enable function and operating at frequencies up to 5MHz. The Broadcom AELT-8000 ICs include thermal shutdown for over-temperature protection during overloads. With the ICs' high data rate and wide operating voltage and temperature range, the devices are a versatile and robust choice for industrial applications. The compact SOIC and TSSOP packages provide excellent thermal dissipation, which is ideal for space-constrained environments.

Features

  • Up to 5MHz operating frequency
  • 4.5V to 36V driver supply range
  • Pin compatible to 26xx31, xx7272
  • Short-circuit-proof tri-state outputs
  • 80ns (typical) low propagation delay
  • High-impedance CMOS-compatible and TTL-compatible buffered inputs with hysteresis
  • -40°C to +125°C operating temperature range
  • Over-temperature protection circuit
  • Under-voltage monitoring

Applications

  • Line driver for 5V to 36V control systems
  • Rotary and linear encoder interfacing
  • Industrial controls
  • Sensor systems

Test Circuit Diagram

Application Circuit Diagram - Broadcom AELT-8000 Line Driver ICs
Yayınlandı: 2024-08-26 | Güncellenmiş: 2025-03-11