Broadcom AFBR-FS50B00 Optical Wireless Transceiver

Broadcom AFBR-FS50B00 Optical Wireless Transceiver is a transceiver that communicates data over free space, allowing for wireless communication in various applications. Full-duplex bidirectional communication and a small form factor allow a compact system design. The device reduces the complexity of alignment at the system level by keeping full functionality over a 360° rotation around the optical axis. The Broadcom AFBR-FS50B00, a Laser Class 1 product, is RoHS compliant and is designed for SMT solderability standard processes.

Features

  • 125Mb/s to 5Gb/s data rate
  • 30mm to 100mm distance range
  • Bidirectional full-duplex
  • Full function over a 360° rotation
  • Small form factor
  • Single 3.3V power supply
  • 0°C to +85°C operational temperature range
  • SMT solderability
  • RoHS compliant
  • Laser Class 1

Applications

  • Optical wireless communication
  • Through-window optical wireless communication
  • Rotary optical data feedthrough
  • Board-to-board communication

Block Diagram

Block Diagram - Broadcom AFBR-FS50B00 Optical Wireless Transceiver
Yayınlandı: 2024-07-02 | Güncellenmiş: 2024-12-19