Broadcom AFBR-S4E001 Silicon Photomultiplier Evaluation Kit

Broadcom AFBR-S4E001 Silicon Photomultiplier (SiPM) Evaluation Kit is used as an evaluation platform for SiPMs in a single package. This evaluation kit features an AFBR-S4N44C013 SiPM and a preamplifier with two 50Ω signal outputs. Broadcom AFBR-S4E001 Silicon Photomultiplier Evaluation Kit is designed for applications that target the detection of short light pulses/flashes. Typical applications include X-ray, γ-ray spectrometry, and PET.

Features

  • Two 50Ω outputs
  • Designed for applications involving many photons typically produced by a scintillator
  • -20°C to +50°C operating temperature range
  • RoHS and REACH compliant

Applications

  • Prototyping
  • Device characterization
  • X and γ-ray spectroscopy
  • PET

Kit Contents

  • 1x evaluation board
  • 1x AFBR-S4N44C013 SiPM (mounted on a test PCB)

Block Diagram

Block Diagram - Broadcom AFBR-S4E001 Silicon Photomultiplier Evaluation Kit

Front View

Broadcom AFBR-S4E001 Silicon Photomultiplier Evaluation Kit
Yayınlandı: 2019-01-09 | Güncellenmiş: 2024-09-19