Broadcom AFBR-S6DPYEGA01 ezPyro SMD Evaluation Kit
Broadcom® AFBR-S6DPYEGA01 ezPyro™ SMD Evaluation Kit is designed for ezPyro thin film digital (SMD) I²C pyroelectric sensors for gas detection. This evaluation kit enables a quick start working with digital pyroelectric sensors. The evaluation kit includes AFBR-S6EPY12211 and AFBR-S6EPY12231 SMD CO2 sensors. Typical applications include CO2 gas sensing.Features
- Includes two ezPyro SMD CO2 sensors:
- Plug-and-Play software with direct communication with a PC through a USB cable
- Allows fast prototyping and build
- User-friendly API allows for quick firmware/MCU development
- RoHS6 compliance:
- Y with exemptions
Applications
- CO2 gas sensing
- NDIR gas detection
- Medical gas analysis
- Capnography
- ETCO2 detection
- Breath analysis
Yayınlandı: 2022-11-15
| Güncellenmiş: 2022-12-27