Broadcom AFBR-S6EPY eZPyro™ Pyroelectric IR Sensors
Broadcom® AFBR-S6EPY eZPyro™ Pyroelectric Infrared (IR) Sensors are thin film digital pyroelectric sensors that combine high-quality sensors with a high level of configurable electronic integration. These pyroelectric SMD sensors feature high sensitivity combined with fast response times to ensure rapid and accurate detection of gases/flames. The pyroelectric IR sensors also feature ultra-low power, sleep modes, wake-up-by signal, fast switch-on, open API, and EMI immunity. These sensors communicate through industry-standard I2C, which enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration.The AFBR-S6EPY12111B and AFBR-S6EPY12121B sensors come on a breakout PCB. The AFBR-S6EPY12111B sensor is the rigid or flexible connection for easy prototyping which is equipped with a 5μm long pass filter. The AFBR-S6EPY12121B is an out-of-the-box sensor readout tool that is equipped with a 2.2μm long pass filter with a 2.5μm to 6μm filter bandwidth range. Typical applications include gas sensing, flame detection, motion detection, and gesture recognition.
Features
- Small SMD package
- Fast response times
- Lower system cost due to integrated functions
- Plug-and-play connectivity using the I2C bus interface and daisy-chaining sensors
- Ultra-low power, sleep modes, and wake-up by signal
- Fully configurable independent channel
- Reducing emitter on time and thus system power consumption
- High dynamic range allows the detection of small and large flames, nearby or over larger distances
- High-quality thin film sensor elements offering short response times and high sensitivity to enable further system power savings through lower IR source duty cycles
- EMI immunity
- Extensive development supports the ecosystem
- Open API
- Wide development tools array
Specifications
- Electrical characteristics:
- 1.75V to 3.6V supply voltage range
- 1μA to 23μA supply current (typical)
- 15bit ΔΣ ADC @1ksp
- -40°C to 85°C operating temperature range
- Sensor characteristics:
- d = 1.65mm filter aperture
- 0.64mm2 x 0.64mm2 element size
- 10ms time constant (10Hz to 20Hz peak)
Applications
- Gas sensing:
- CO2, CO, CH4, NO, anesthetics, refrigerants, and exhaust gases
- Flame detection:
- CO2 and H2O gases from hydrocarbon or hydrogen flames
- Food and oil analysis:
- Sugars, proteins, fats, base, and acidic numbers
- Motion detection
- Gesture recognition
Single Device Block Diagram
Circuit Diagram
Yayınlandı: 2022-11-14
| Güncellenmiş: 2023-10-27