Broadcom ASCB-RTCx Tricolor PLCC-4 LEDs
Broadcom® ASCB-RTCx Tricolor PLCC-4 LEDs are high-brightness LEDs optimized for small pitch, high-resolution video displays. The whole black body and diffused epoxy features design of the ASCB-RTCx LEDs enhance the end display contrast. These LEDs feature short leads to ease the potting process. The ASCB-RTCx LEDs are available in both common anode and common cathode options. To facilitate easy pick and place assembly, the LEDs are packed in tape and reel form.The Broadcom ASCB-RTCx Tricolor PLCC-4 LEDs are offered in a compact 1.7mm x 1.6mm package.
Features
- PLCC-4 package with full black body
- Short leads for better potting process
- Available in both common anode and common cathode options
- Compatible with the reflow soldering process
- RoHS6 compliant
Applications
- Small pixel pitch signs
- High-resolution video screens
Specifications
- Luminous intensity (Typical)
- Red: 220mcd
- Green: 440mcd
- Blue: 55mcd
- Dominant wavelength (Typical)
- Red: 621nm
- Green: 524nm
- Blue: 471nm
- Peak wavelength
- Red: 629nm
- Green: 519nm
- Blue: 468nm
- 105° viewing angle
- 100mA peak forward current
- DC forward current
- Red: 25mA
- Green: 20mA
- Blue: 15mA
- Power dissipation
- Red: 60mW
- Green: 66mW
- Blue: 49.5mW
- +100°C LED junction temperature
- -40°C to +85°C operating temperature range
- 1.7mm x 1.6mm x 1.6mm package
Package Outline (Common Anode)
Package Outline (Common Cathode)
Application Notes
Yayınlandı: 2021-07-09
| Güncellenmiş: 2024-07-09