Broadcom AUV3-Sxx2-0xx0K Surface Mount UV LEDs

Broadcom AUV3-Sxx2-0xx0K Surface Mount UV LEDs are energy-efficient LEDs featuring high driving current and efficient heat dissipation, resulting in better performance and reliability. These LEDs have a low-profile package design that addresses various applications requiring superior robustness and high efficiency. The quartz lens on top of the package provides the longevity needed for the respective end applications. The AUV3-Sxx2-0xx0K LEDs offer high-radiant flux output using InGaN dice technology. These LEDs are compatible with the reflow soldering process. Typical applications include industrial curing and photocatalyst purification.

Features

  • High-reliability package with quartz encapsulation
  • High-radiant flux output using InGaN dice technology
  • Available in 360nm to 400nm wavelength range
  • Available in 35° and 60° viewing angles
  • Compatible with the reflow soldering process
  • JEDEC MSL 1

Applications

  • Industrial curing
  • Photocatalyst purification

Package Drawing (mm)

Mechanical Drawing - Broadcom AUV3-Sxx2-0xx0K Surface Mount UV LEDs
View Results ( 6 ) Page
Parça Numarası Dalga Boyu/Renk Sıcaklığı Vf - İleri Voltaj Güç Derecesi Görüş açısı
AUV3-SS32-0RU0K 385 nm 3.45 V 4 W 35 deg
AUV3-SQ32-0RT0K 365 nm 3.4 V 2.8 W 35 deg
AUV3-SQ62-0RT0K 365 nm 3.7 V 2.8 W 60 deg
AUV3-ST32-0SV0K 395 nm 3.45 V 4 W 35 deg
AUV3-ST62-0SV0K 395 nm 3.45 V 4 W 60 deg
AUV3-SS62-0RU0K 385 nm 3.45 V 4 W 60 deg
Yayınlandı: 2020-12-20 | Güncellenmiş: 2024-03-27