Broadcom HSMF-C114 Tricolor ChipLED

Broadcom HSMF-C114 Tricolor ChipLED features an ultra-small and thin package of 1.6mm x 1.5mm x 0.35mm with a red / green / blue color combination. These primary colors can be mixed to create a range of secondary colors to suit any application and product theme. Broadcom HSMF-C114 Tricolor ChipLED uses AlInGaP and InGaN die technology to deliver high brightness. Typical applications for the HSMF-C114 include backlighting, status and front-panel indicators, office automation, home appliances, and industrial equipment.

Features

  • Common anode
  • Small package, 1.6mm x 1.5mm x 0.35mm
  • Diffused optics
  • Red / green / blue color combination
  • Available in 8mm tape on 7" diameter reels
  • High brightness using AlInGaP and InGaN die technology
  • Compatible with reflow soldering

Applications

  • Backlighting
  • Status indicators
  • Front-panel indicators
  • Office automation
  • Home appliances
  • Industrial equipment

Dimensions (mm)

Mechanical Drawing - Broadcom HSMF-C114 Tricolor ChipLED
Yayınlandı: 2019-10-22 | Güncellenmiş: 2023-06-26