Broadcom HSMF-C116 Tricolor ChipLED

Broadcom HSMF-C116 Tricolor ChipLED is designed for close-pitch assembly and portable / wearable applications. The ultra-small, surface-mount package features high-intensity red AlInGaP and high-intensity InGaN green and blue dies. The PCB substrate has a black surface to improve contrast. Broadcom HSMF-C116 Tricolor ChipLED is compatible with reflow soldering. Typical applications include displays, backlighting, and indicators.

Features

  • LED with AlInGaP and InGaN die
  • Surface-mount device with ultra-small 1mm x 1mm footprint
  • Suitable for applications that require small pitch size
  • Compatible with reflow soldering
  • Taped in 8mm carrier tape on a 7" diameter reel

Applications

  • Display
  • Backlighting
  • Indicators

Dimensions (mm)

Mechanical Drawing - Broadcom HSMF-C116 Tricolor ChipLED
Yayınlandı: 2019-10-22 | Güncellenmiş: 2023-06-26