Bud Industries IPV-65 Rectangular Vents

Bud Industries IPV-65 Rectangular Vents are window vents for indoor and outdoor enclosures of any size that may be exposed to water, extreme temperatures, condensation, or pressure build-up. These window vents provide IP65-rated protection that can reach up to IP68 with additional adhesive or sealant. The series minimizes the risk of gasket breach due to excessive pressure or vacuum. Bud Industries IPV-65 Rectangular Vents offer -40°C to +100°C temperature resistance and are suited for plastic and metal enclosures.

Features

  • Designed for 100m x 100mm window
  • Minimizes the risk of gasket breach due to excessive pressure or vacuum
  • Waterproof and breathable, e-PTFE membrane is hydrophobic (water repellent) and oleophobic (low oil absorption)
  • IP65-rated ingress protection
    • Can reach up to IP68 with additional adhesive / sealant
  • High air permeability, balancing pressure
  • Continues to discharge gas without letting water seepage
  • Chemically inert expanded PTFE (e-PTFE) thin film with chemical resistance
  • -40°C to +100°C temperature resistance
  • Water vapors allowed to exit enclosure, reducing risk of internal damage to electronic components
    • Greatly reduces fog and condensation due to humidity build-up
  • Porous structure, distributed evenly, high air permeability
  • Corrosion resistant
  • UV-resistant PC material
  • 99.9% dustproof
  • Suitable for both plastic and metal enclosures
  • Available in black or white
  • Maintenance free
  • Long service life

Videos

Yayınlandı: 2019-11-04 | Güncellenmiş: 2023-06-20