Bud Industries IPV-67 Air & Moisture Vents

Bud Industries IPV-67 Air and Moisture Vents are water-tight and submersible with a variety of passive airflow capacities to balance the air pressure within the enclosure. These IP67 vents are ideal for any NEMA / IP enclosures made of plastic or metal. These enclosure vents minimize the risk of gasket breach due to excessive pressure or vacuum. Bud Industries IPV-67 Air and Moisture Vents also reduce fog and condensation due to humidity build-up.

Features

  • Water-tight, submersible IP67 vents with variety of passive airflow capacities to balance air pressure within enclosures
  • Minimizes risk of gasket breach due to excessive pressure or vacuum
  • e-PTFE membrane is hydrophobic (water repellent) and oleophobic (low oil absorption)
  • UV-resistant PC material
  • Seals using flat silicon washer or O-ring washer
  • Greatly reduces fog and condensation due to humidity buildup
  • Suitable for both plastic and metal enclosures
  • 12mm to 75mm diameter and 14mm to 31mm height
  • Maintenance free
  • Long service life

Videos

Yayınlandı: 2019-11-04 | Güncellenmiş: 2023-06-20