Bulgin 2.4mm Radio Frequency (RF) Connectors
Bulgin 2.4mm Radio Frequency (RF) Connectors are more robust than traditional SMA connectors and mechanically compatible with 1.85mm variants. These subminiature connectors offer low insertion loss, DC to 50GHz frequency range, 50Ω impedance, and >5000MΩ insulation resistance. The connectors feature plug or jack types with a screw-on coupling mechanism, beryllium copper contact pin, and a body material in stainless steel passivation. Some of the typical applications for Bulgin 2.4mm RF connectors include antennas, audio, television, and radio.Features
- Subminiature connectors
- More robust than the traditional SMA
- Mechanically compatible with 1.85mm connectors
- Low insertion loss
- Plug or jack
- Screw-on coupling mechanism
- Beryllium copper contact pin
- Body material in stainless steel passivation
- RoHS compliant
Applications
- Antennas
- Audio
- Television
- Radio - amateur, citizens band (CB), marine VHF
Specifications
- DC to 50GHz frequency range
- 50Ω impedance
- >5000MΩ insulation resistance
- >500 life cycles
Additional Resources
Yayınlandı: 2022-03-30
| Güncellenmiş: 2022-04-25