Bulgin 20 Series USB Waterproof IP67 Connectors
Bulgin 20 Series USB Waterproof IP67 Connectors feature 0.76μm gold contact plating for reliable and repeated connectors, including USB A, USB B, USB C, and Mini USB interfaces. The connectors offer plastic and metal rear panel mount cable variants in standard lengths of 0.3m, 0.5m, 1m, 2m, 3m, and 5m with plastic and metal sealing caps available. The Bulgin 20 Series USB Waterproof IP67 Connectors have a copper alloy contact material with a UL 94V-0 flammability rating and molded backshells for added durability. The connectors are ideal for applications requiring water resistance and secure connections.
Features
- 0.76μm gold contact plating
- Reliable and repeated connections
- IP67 rating when mated or with a sealing cap fitted
- Various connection interfaces
- USB A
- USB B
- USB C
- Mini USB
- Molded backshells for durability
- Plastic and metal rear panel mount cable variants
- Plastic and metal sealing caps
- Various lengths available
- 0.3m, 0.5m, 1m, 2m, 3m, and 5m
- USB A cable assembly PXP0020 mates with USB A panel mount variants
Specifications
- PVC cable outer jacket and overmold material
- Copper alloy contact material
- UL 94V-0 flammability rating
- -40°C to +80°C operating temperature range
Mechanical Drawing
Yayınlandı: 2024-07-11
| Güncellenmiş: 2026-02-27