Bulgin 400 Series SMB Buccaneer Connectors
Bulgin 400 Series SMB Buccaneer Connectors are highly weather-resistant, threaded coaxial connectors designed for high-frequency RF applications. These connectors feature IP ratings up to IP69K, 50Ω impedance, and a frequency range of up to 4GHz. Bulgin 400 Series SMB Buccaneer Connectors are designed with gold-plated contacts that come in re-wirable and pre-wired configurations.Features
- 50Ω impedance SMB connector
- 0 to 4GHz frequency range
- Gold-plated contacts
- Nylon UL 94-V0 body molding
- IP68 tested in accordance with EN 60529:1992+A2:2013
- IP69K tested in accordance with DIN 40050/Part 9 IP6k9k
Yayınlandı: 2021-05-03
| Güncellenmiş: 2024-08-20