Bulgin 4000 Buccaneer Connectors
Bulgin 4000 Series Buccaneer Connectors are a compact and versatile connector series. With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, Bulgin 4000 Series Connectors are ideal for applications across a wide variety of markets requiring fast, dustproof, and watertight power connections. The series includes power and Mini-USB versions.Bulgin 4000 Series Buccaneer Power Connectors feature rapid twist lock coupling and are sealed to IP66 and IP69K when mated. These power connectors offer 3, 8, and 12 pole power up to 600V, 13A. Bulgin has expanded the 4000 Series Power Connectors to include 2-, 4-, 6-, and 10-pole versions.
Bulgin 4000 Series Buccaneer Mini-USB Connectors feature data rates up to 480Mbs and USB V2.0 performance. These Mini-USB connectors provide a secure, proven locking system and tamperproof construction.
Features
- Compact, versatile connector
- Robust Valox PC/PBT construction
- Quick-turn bayonet coupling mechanism
- Provides fast, dustproof, and watertight connections
Applications
- Industrial automation
- Marine
- Retail
- Data and telecom
- Transportation
- Renewable energy
- Lighting
Videos
Yayınlandı: 2017-05-02
| Güncellenmiş: 2024-08-22