Bulgin Active Optical USB Assemblies
Bulgin Active Optical (AO) USB Assemblies offer high-speed, long-length USB cabling that is ideal for vital applications where EMI/RFI may pose issues. These assemblies feature a plug-and-play design, a hybrid optical cable with fiber and copper, and a flammability rating of VW-1. The AO USB assemblies have a power consumption rating of ≤0.5W, 5.5V maximum absolute voltage, and 25mm minimum bend radius. Bulgin AO USB Assemblies are available in various options, including USB-A, USB-C™, and USB Micro-B.Features
- Hybrid optical cable with fiber and copper
- High-speed and long-length USB 3.2 cables
- No loss of signal and reduced EMI/RFI
- Plug-and-play design
- Flammability VW-1 rated
- USB-A, USB-C, and USB Micro-B options available
- Available in custom lengths up to specified range (30m or 50m)
Specifications
- 0.5V minimum absolute voltage
- 5.5V maximum absolute voltage
- ≤0.5W power consumption
- 90Ω differential impedance
- Zinc alloy connector shell material
- PVC jacket material
- 25mm minimum bend radius
- 0°C to +50°C operating temperature range
Yayınlandı: 2024-10-30
| Güncellenmiş: 2024-11-11