Bulgin BXS Battery Holders

Bulgin BXS Battery Holders are designed for AA, C, or D cell batteries, depending on the model, and hold 1, 2, or 3 cells. Engineered with a front-panel seal rated to IP67, these holders protect against dust and water ingress, making them ideal for exposed or mobile installations. Each of these holders have a different opening: screw cap/hand release, bayonet/finger release, and bayonet with finger/coin slot release. Operating reliably between –30°C and +70°C and constructed from UL 94V-0 rated materials, these holders meet stringent safety and environmental standards. Bulgin BXS Battery Holders are RoHS compliant and designed to support engineers in building robust, field-ready systems.

Features

  • Common
    • 1, 2, or 3 cells
    • IP67 protected sealing
    • RoHS compliant
    • -30°C to +70°C operating temperature range
    • UL 94V-0 flammability rating
  • BXS001/1 Holder
    • C battery/cell type (R14)
    • Panel mount
    • Screw cap/hand release
    • Supplied with gasket
    • 2.8 series tabs/solder tags
  • BXS011/1 Holder
    • AA battery/cell type (R6)
    • Flanged panel mount
    • Bayonet with finger/coin slot release
    • Supplied with gasket and sealing grommets for screws
  • BSX0x Holder
    • D battery/cell type (R20)
    • Flanged panel mount
    • Bayonet/finger release
    • Supplied with flange gasket and sealing grommets for screws

Dimensions

Click to Enlarge Images

Yayınlandı: 2025-05-29 | Güncellenmiş: 2025-07-14