Bulgin Cat 8 Buccaneer Data Connectors
Bulgin Cat 8 Buccaneer Data Connectors are modular/Ethernet connectors with 1.5A maximum current. These connectors feature IP68 and IP69K (when mated) sealing and are designed to work in conjunction with a wide variety of components. The Cat 8 connectors also feature a 38.1mm diameter over the coupling ring, 1200 cycles durability, and UL 94V-0 flammability rating. These connectors include 72V maximum voltage, eight contacts, and a -20°C to 60°C operating temperature range. The Cat 8 connectors are RoHS compliant and are available in black color. Typical applications include industrial, automation, energy, and data/telecom applications.Features
- PX0857/PX0858:
- Cat 8 specification (25Gbps)
- Pre-wired patch cord with over-molded connector on one end
- Water and dustproof to IP68 when mated with a compatible connector
- Fully shielded system
- S-FTP cable construction
- PVC jacket cable
- IP68 RJ45 to RJ45
- Supplied with PX0835 sealing cap to maintain IP rating of unmated connectors
- Mates with all PX08 standard series RJ45 panel mount connectors
- PX0855/PX0856:
- Water and dustproof to IP68 when mated
- Single hole fixing
- Supplied with panel sealing gasket
- Cat 8 shielded IDC keystone connector
- PX0711 sealing cap available separately to maintain the IP rating of unmated connectors
- Mates with Cat 8 PX0857 and PX0858 standard series flex cable connectors for Cat 8 performance
- Mates with all standard series flex cable connectors for backward compatibility
Applications
- Industrial
- Automation
- Energy
- Data/telecom
Specifications
- 1.5A maximum current
- 38.1mm diameter over coupling ring
- 1200 cycles durability
- 72V maximum voltage
- Eight contacts
- -20°C to +60°C operating temperature range
- UL 94V-0 flammability rating
Yayınlandı: 2023-10-09
| Güncellenmiş: 2024-09-17