Bulgin DX 6mm & 8mm Vandal-Resistant Indicators

Bulgin DX Vandal-Resistant Indicators are built to withstand harsh environments and feature IP67 and IK06 protection ratings. The DX series is available in a 6mm or 8mm diameter with 200mm flying leads or solder lugs. These indicators are constructed from nickel-plated brass, black-plated brass, or stainless steel for robustness and durability. Bulgin DX Vandal-Resistant Indicators are offered in five color options: red, green, yellow, blue, and white.

Features

  • 6mm or 8mm diameter
  • 200mm flying leads or solder lugs
  • Constructed from nickel-plated brass, black-plated brass, or stainless steel
  • Red, green, yellow, blue, and white color options
  • IP67 and IK06 protection ratings
  • Withstands harsh environments
Yayınlandı: 2025-08-06 | Güncellenmiş: 2025-08-20