Bulgin M12 Buccaneer Connectors
Bulgin M12 Buccaneer Connectors provide a cost-effective and flexible connectivity solution for onsite installations. These connectors feature field installable, cable and panel mount options, straight and right-angled forms, reliable industry-standard screw locking mechanism, and shielded options. Bulgin M12 Buccaneer Connectors M12 connectors are available with 3, 4, 5-, 8-, and 12-pole variants. Typical applications include process control, manufacturing, automation, and industrial instrumentation.Features
- Reliable industry-standard (En 61076-2-101) screw locking mechanism
- IP67 protection
- A-, B-, and D-coded versions
- Field-installable, cable, and panel-mount options
- Straight and right-angle forms
- Plastic and metal options
- Overmolded PVC or PUR cable connectors
- Shielded options
- 3 to 12 poles
Applications
- Process control
- Manufacturing
- Automation
- Industrial instrumentation
Yayınlandı: 2017-11-07
| Güncellenmiş: 2024-08-20