Bulgin M23 Buccaneer Connectors
Bulgin M23 Buccaneer Connectors are IP67-rated signal and power connectors offer a high degree of protection against environmental factors. These connectors feature A-coded, male and female variants, straight and angled configurations, and robust metal housing. Bulgin M23 Buccaneer Connectors are available in 12- and 19-pole variants. Typically used for providing high-performance, reliable, and robust connections in commercial and industrial automation applications.Features
- A-coded
- Male and female variants, 12 or 19 poles
- Straight and angled configurations
- Robust metal housing
- IP67 protection rating
- Up to 250V voltage
- Up to 8A current
Applications
- Commercial
- Industrial automation
Yayınlandı: 2017-11-07
| Güncellenmiş: 2024-08-20