Bulgin Stainless Steel Vandal Proof Switches
Bulgin Stainless Steel Vandal Proof Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments. These stainless steel switches are available with a low or prominent button profile and a choice of latching or momentary switching. Additional features include a -20°C to +55°C operating temperature range, >2.0kVAC dielectric strength, and <103MΩ insulation resistance at 500VAC. Illuminated versions are available in dot and ring LED indications with a variety of color options (red, green, amber, or blue).Features
- High resistance to wear and tear, corrosion, and harsh use in potentially hostile environments
- Low or prominent button profile
- Latching or momentary switching
- Illuminated versions available in dot and ring LED indications in red, green, amber, blue, or white
Applications
- Access control
- Industrial and harsh environments
Specifications
- IP67 (/S), IP40 (blank) sealing options
- >2.0kVAC dielectric strength
- >103MΩ insulation resistance at 500VAC
- 3A or 5A current rating
- 50mΩ maximum contact resistance at 1A, 2V
- 12Nm rear nut fixing torque
- 18mm bezel diameter
- 200,000 minimum mechanical operations
- 30,000 minimum electrical operations
- -20°C to +55°C operating temperature range
Yayınlandı: 2018-10-02
| Güncellenmiş: 2024-11-06