Bulgin SSMA Radio Frequency (RF) Connectors

Bulgin SSMA Radio Frequency (RF) Connectors feature stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. These micro-miniature connectors have a beryllium copper contact pin, male or female threads, and plug or jack styles. The series offers a DC to 40GHz frequency range, 50Ω impedance, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. Bulgin SSMA RF connectors are available for semi-rigid and flexible coaxial cables, making them ideal for high-frequency applications. SSMA connectors are widely used in a range of applications, including radar, military, aerospace, instrumentation, test and measurement, telecommunications, radar systems, satellite communication equipment (SATCOM), and RFID.

Features

  • Microminiature connectors
  • Male or female threads
  • Plug or jack
  • Beryllium copper contact pin
  • Body material in stainless steel passivation
  • RoHS compliant

Applications

  • Military
  • Aerospace
  • Telecommunications
  • RFID
  • Radar systems
  • SATCOM
  • Test and measurement
  • Instrumentation

Specifications

  • DC to 40GHz frequency range
  • 50Ω impedance
  • >5000MΩ insulation resistance
  • 750VRMS dielectric withstanding voltage
  • >500 life cycles
  • -65°C to +165°C temperature range
Yayınlandı: 2022-03-30 | Güncellenmiş: 2022-04-25