Bulgin TNCA Radio Frequency (RF) Connectors

Bulgin TNCA Radio Frequency (RF) Connectors offer 50Ω impedance, DC to 18GHz frequency range, and >5000MΩ insulation resistance. These miniature connectors are mechanically compatible with TNC connectors and have male or female threads and plug or jack styles. The connectors feature a beryllium copper contact pin and stainless steel body material. The series is RoHS compliant, withstands more than 500 life cycles, and operates in a -65°C to +165°C temperature range. Typical applications for Bulgin TNCA RF Connectors include antennas, audio, television, and radio.

Features

  • Miniature connectors
  • Mechanically compatible with TNC connectors
  • Male or female threads
  • Plug or jack
  • Beryllium copper contact pin
  • Body material in stainless steel passivation
  • RoHS compliant

Applications

  • Antennas
  • Audio
  • Television
  • Radio - amateur, citizens band (CB), marine VHF

Specifications

  • DC to 18GHz frequency range
  • 50Ω impedance
  • >5000MΩ insulation resistance
  • >500 life cycles
  • -65°C to +165°C temperature range
Yayınlandı: 2022-03-30 | Güncellenmiş: 2022-04-25