Bulgin X-Code M12 Buccaneer Circular Connectors

Bulgin X-Code M12 Buccaneer Circular Connectors offer a high degree of mechanical and electrical stability while providing a flexible, cost-effective solution for on-site installations. The series features a small footprint, low failure rate, and high-performance capabilities. Bulgin X-Code M12 Buccaneer Circular Connectors can help decrease downtime in applications. The X-Code M12 series provides a rugged, easy-to-use, and reliable solution for sensor/actuator connectivity in industrial automation and control applications. The connectors have an IP67 rating, making them suitable for harsh environments.

Features

  • IP67 protection
  • A-, B-, and D-coded versions
  • Field-installable, cable- and panel-mount options
  • Reliable industry-standard (EN 61076-2-101) screw-locking mechanism
  • Plastic and metal options
  • Straight or right angle
  • Overmolded PVC or PUR cable connections
  • Shielded options
  • Pole variants from 3 to 12

Applications

  • Manufacturing automation
  • Industrial automation
  • Ethernet
  • Profinet

Specifications

  • 0.5A current rating
  • 48V voltage rating (AC/DC) 
  • <5mΩ contact resistance
  • >100MΩ insulation resistance
  • 500 mating cycles
  • -25°C to +85°C operating temperature range
Yayınlandı: 2018-08-03 | Güncellenmiş: 2024-08-20