Eaton Electronics CMLA Automotive Noise Suppressor Chip Inductors
Eaton Electronics CMLA Automotive Noise Suppressor Chip Inductors are AEC-Q200 qualified and offer a low-profile design and 700Ω impedance rating in three sizes. CMLA inductors feature a square-type, closed magnetic core that allows for a smaller design and excellent impedance characteristics to suppress common- and differential-mode noise. These CMLA Automotive Inductors are suitable for ECU power filtering, DC power lines, automotive equipment, infotainment, and multimedia devices.Features
- AEC-Q200 qualified
- Low profile
- Excellent impedance characteristics
- Suppresses common- and differential-mode noise
- Square-type closed magnetic core
Applications
- Automotive power line filters
- Automotive equipment and devices
- Infotainment
- ECU power filtering
- LED lighting
- DC power lines
- Multimedia devices
Specifications
- 700Ω impedance rating
- 4A to 8A current range
- 100VDC maximum voltage rating
- 10MΩ insulation resistance at 100VDC
- -40°C to +125°C operating temperature range
- J-STD-020 compliant for solder reflow temperature
- Moisture sensitivity level (MSL) 1
Videos
Yayınlandı: 2022-07-28
| Güncellenmiş: 2025-07-01