Eaton Electronics C519 Time-Delay Glass Tube Fuses
Eaton Electronics C519 Time-Delay Glass Tube Fuses feature nickel-based brass endcap construction and dimensions of 5mm x 15mm. The fuses offer a rated current of 125mA to 7A. The C519 Time-Delay Glass Tube Fuses are UL listed and meet UL 248-14 standards in addition to several other certifications.Features
- Time-delay type
- 5mm x 15mm physical size
- Nickel-plated brass endcap construction
- 125mA to 7A rated current
- UL listed, meets standard UL 248-14
- RoHS compliant
Dimensions - mm
Yayınlandı: 2019-09-25
| Güncellenmiş: 2024-10-07