0508.315MXEP

Littelfuse
576-0508.315MXEP
0508.315MXEP

Ürt.:

Açıklama:
Kartuş Sigortaları 1000V 3AB FA .315A

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.206

Stok:
1.206 Hemen Gönderilebilir
Fabrika Teslim Süresi:
15 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
10,47 € 10,47 €
10,11 € 50,55 €
9,73 € 97,30 €
7,48 € 374,00 €
6,36 € 636,00 €
5,99 € 1.497,50 €
5,34 € 2.670,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Kartuş Sigortaları
RoHS:  
508
Ceramic Fuses
315 mA
Fast Blow
3AB (6.3 mm x 32 mm)
1 kVAC
1 kVDC
10 kA at 1 kVDC
Board Mount
Axial
- 55 C
+ 125 C
Bulk
9.2 Ohms
Gövde Stili: Cylindrical Leaded
Marka: Littelfuse
Çap: 6.985 mm
Gösterge Stili: Without Indicator
Uzunluk: 32.72 mm
Ürün Tipi: Axial Lead and Cartridge Fuse
Fabrika Paket Miktarı: 1000
Alt kategori:: Fuses
Birim Ağırlık: 2,800 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

508 Lead-Free 3AB Fuses

Littelfuse 508 Lead-Free 3AB Fuses are ceramic fuses rated up to 1000VAC/VDC with outstanding circuit interrupting capability in a compact 6.3mm x 32mm package. These fuses are available in cartridge and axial-lead versions with an interrupting capability of 10kA. Littelfuse 508 Lead-Free 3AB Fuses are RoHS compliant, lead free, and constructed in accordance with Underwriter’s Laboratories Standard UL 248-14. The 508 series is ideal for use as supplementary protection in appliances or utilization equipment to provide individual protection for components or internal circuits.  

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.