09080007122

HARTING
617-09080007122
09080007122

Ürt.:

Açıklama:
Ağır Hizmet Güç Konnektörleri Han-Fast Lock 1,5- 2,5mm mit Pin, Ag

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
HARTING
Ürün Kategorisi: Ağır Hizmet Güç Konnektörleri
RoHS:  
REACH - SVHC:
Han-Fast Lock
Contacts
60 A
Crimp
Pin (Male)
Silver
Copper Alloy
16 AWG
14 AWG
Han
Marka: HARTING
Montaj Açısı: Straight
Montaj Stili: PCB
Ürün Tipi: Heavy Duty Power Connectors
Fabrika Paket Miktarı: 100
Alt kategori:: Power Connectors
Birim Ağırlık: 2,436 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

Uyumluluk Kodları
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Almanya
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Almanya
Ülke, sevkiyat anında değişikliğe tabidir.

Han-Fast® Lock PCB Connectors

HARTING Han-Fast® Lock Click-In PCB Connectors delivers rapid user-friendly circuit board connection technology without any additional components or the need to solder. HARTING now makes it possible to connect currents up to 60A to circuit boards with ease and flexibility. Offering outstanding contact qualities, the Han-Fast® Lock allows a fast and simple PCB connection in a space saving size. Needing only one contact point to make a connection, conductor lines are through-plated and given a drill hole and supporting point. Applications include Frequency Converters, Automation, Robotics, Transportation and Renewable Energy.

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Angled Han-Fast Lock Click-In PCB Connectors

HARTING Han-Fast Lock Click-In PCB Connectors are now available in an angled version. Angled connections allow for fast assembly to printed circuit boards and solder-free termination. This allows flexible placing of power on the PCB board and a reduction in costs.

Stokta Var: 80

Stok:
80
Hemen Gönderilebilir
Siparişte:
200
Fabrika Teslim Süresi:
26
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,53 € 3,53 €
3,21 € 32,10 €
3,04 € 76,00 €
2,83 € 283,00 €
2,48 € 744,00 €
2,40 € 1.200,00 €
2,06 € 2.060,00 €
1,93 € 4.825,00 €
1,83 € 9.150,00 €