095-902-463-011

Amphenol RF
523-095-902-463-011
095-902-463-011

Ürt.:

Açıklama:
RF Kablo Tertibatları SMA SJ to Blunt Cut .085 Con Cable 11 In

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
1 20 Gün İçinde Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
26,30 € 26,30 €
25,05 € 250,50 €
23,05 € 576,25 €
21,57 € 1.078,50 €
20,97 € 2.097,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: RF Kablo Tertibatları
RoHS:  
SMA
Jack (Female)
Straight
No Connector
279.4 mm (11 in)
50 Ohms
18 GHz
Coaxial
Gray
Bulk
Marka: Amphenol RF
Konnektör A Polaritesi: Normal
Kontak Malzemesi: Brass
Kontak Kaplama: Gold
Minimum Frekans: 0 Hz
Polarite: Normal
Ürün Tipi: RF Cable Assemblies
Seri: SMA
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
Birim Ağırlık: 5,060 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

SMA Jack to Blunt Cut Cable Assemblies

Amphenol RF SMA Jack to Blunt Cut Cable Assemblies feature high-performance 0.047" and 0.085" diameter hand-formable semi-rigid cables. These cable assemblies feature a gold-plated, precision-machined brass body, a gold-plated beryllium copper contact, and PTFE insulator. The SMA test probe assemblies perform at a frequency range of DC to 18GHz. Amphenol RF SMA Jack to Blunt Cut Cable Assemblies are ideal for use in RF module test applications.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.

SMA Cable Assemblies

Amphenol RF SMA Cable Assemblies are available in in-series and between series configurations. These semi-precision, sub-miniature, high-frequency connectors feature assemblies that use both flexible and semi-rigid (hand conformable) cable types. SMA assemblies with the semi-rigid cable offer DC to 18GHz, while assemblies using flexible cable perform up to 12.4GHz, depending on cable type. Both cable types provide low reflection and constant 50Ω impedance. Amphenol RF SMA connectors feature a thread-on interface that offers high mechanical strength, high durability, and low VSWR. Amphenol RF SMA Cable Assemblies are offered in standard lengths ranging from 50mm to 100m.