100057-0162

Molex / Temp-Flex
538-F2807S-20-039455
100057-0162

Ürt.:

Açıklama:
Yassı Kablolar 28AWG SPC 20COND BL BL STRP PRICEDPER FT

Stokta Var: 1.328

Stok:
1.328 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,12 € 7,12 €
6,92 € 13,84 €
6,52 € 32,60 €
6,36 € 63,60 €
6,03 € 150,75 €
5,12 € 512,00 €
4,43 € 2.215,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Yassı Kablolar
20 Conductor
28 AWG
304.8 mm (12 in)
100057
Spool
Marka: Molex / Temp-Flex
Ürün Tipi: Flat Cables
Fabrika Paket Miktarı: 100
Alt kategori:: Cable
Parça No Takma Adları: F2807S-20-0394-55 01000570162
Birim Ağırlık: 19,035 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard IDCs (Insulation Displacement Connectors). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications withstanding high temperatures and chemical exposures.

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.