100297-1321

Molex
538-100297-1321
100297-1321

Ürt.:

Açıklama:
Ethernet Kabloları / Ağ Kabloları ZQSFP+ TO ZQSFP+ 32AWG 0.32M

Stokta Var: 4

Stok:
4 Hemen Gönderilebilir
Fabrika Teslim Süresi:
17 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
4'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
72,93 € 72,93 €
62,00 € 620,00 €
57,58 € 1.439,50 €
54,96 € 2.748,00 €
54,35 € 5.435,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Ethernet Kabloları / Ağ Kabloları
RoHS:  
32 AWG
Marka: Molex
Ürün Tipi: Ethernet Cables / Networking Cables
Seri: 100297
Fabrika Paket Miktarı: 50
Alt kategori:: Cable Assemblies
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

zQSFP+ Cable Assemblies

Molex zQSFP+ Cable Assemblies provide system designers with an extensive selection of interconnect solutions across various industries and applications. These cable assemblies support system-level integration through flexible design, test, and manufacturing capabilities. Molex zQSFP+ Cable Assemblies offer 32AWG cables, 38x circuits, come in lengths of 0.50m to 3m, are zinc die cast, and lock to mating parts.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

zQSFP+ 28Gbps Temp-Flex Cable Assemblies

Molex zQSFP+ 28Gbps Temp-Flex Cable Assemblies feature a fully integrated design with Temp-Flex technology for signal integrity (SI) and protection from electromagnetic interference (EMI). These assemblies transmit up to 28Gbps per serial lane in a wide -20°C to +85°C operating temperature range. Molex zQSFP+ 28Gbps Temp-Flex Cable Assemblies meet IEEE 802.3bj, InfiniBand EDR, and SAS 3.0 specifications.

zQSFP+ I/O Connectors

Molex zQSFP+ interconnect solution conforms to SFF-8665 QSFP28 and is designed for high-density interconnect applications. Components of the system include SMT connectors and stacked integrated 2-by-1, 2-by-2, and 2-by-3 connectors and cages. Molex zQSFP+ SMT connectors support 100Gbps Ethernet and 100Gbps InfiniBand (IB) Enhanced Data Rate (EDR) applications.