100297-3101

Molex
538-100297-3101
100297-3101

Ürt.:

Açıklama:
Ethernet Kabloları / Ağ Kabloları zQSFP+ CU 28Gbps Cable Assy 26awg 1m TF

Stokta Var: 48

Stok:
48 Hemen Gönderilebilir
48'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
87,07 € 87,07 €
79,91 € 799,10 €
76,83 € 1.920,75 €
72,46 € 2.536,10 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Ethernet Kabloları / Ağ Kabloları
RoHS:  
Marka: Molex
Ürün Tipi: Ethernet Cables / Networking Cables
Seri: 100297
Fabrika Paket Miktarı: 35
Alt kategori:: Cable Assemblies
Parça No Takma Adları: 1002973101 01002973101
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

zQSFP+ Cable Assemblies

Molex zQSFP+ Cable Assemblies provide system designers with an extensive selection of interconnect solutions across various industries and applications. These cable assemblies support system-level integration through flexible design, test, and manufacturing capabilities. Molex zQSFP+ Cable Assemblies offer 32AWG cables, 38x circuits, come in lengths of 0.50m to 3m, are zinc die cast, and lock to mating parts.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

zQSFP+ 28Gbps Temp-Flex Cable Assemblies

Molex zQSFP+ 28Gbps Temp-Flex Cable Assemblies feature a fully integrated design with Temp-Flex technology for signal integrity (SI) and protection from electromagnetic interference (EMI). These assemblies transmit up to 28Gbps per serial lane in a wide -20°C to +85°C operating temperature range. Molex zQSFP+ 28Gbps Temp-Flex Cable Assemblies meet IEEE 802.3bj, InfiniBand EDR, and SAS 3.0 specifications.

zQSFP+ I/O Connectors

Molex zQSFP+ interconnect solution conforms to SFF-8665 QSFP28 and is designed for high-density interconnect applications. Components of the system include SMT connectors and stacked integrated 2-by-1, 2-by-2, and 2-by-3 connectors and cages. Molex zQSFP+ SMT connectors support 100Gbps Ethernet and 100Gbps InfiniBand (IB) Enhanced Data Rate (EDR) applications.