1213999

Phoenix Contact
651-1213999
1213999

Ürt.:

Açıklama:
Alet Kitleri ve Kutuları CRIMPFOX CENTRUS 6S SET EQPD TOOL BAG

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Phoenix Contact
Ürün Kategorisi: Alet Kitleri ve Kutuları
Kits
Tool Bag Kit
Marka: Phoenix Contact
Açıklama/İşlev: Cutting, Stripping and Crimping set
Ürün Tipi: Tool Kits & Cases
Seri: TOOL fox
Fabrika Paket Miktarı: 1
Alt kategori:: Tools
Birim Ağırlık: 1 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
USHTS:
8203206030
TARIC:
8203200000
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
İsveç
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

CRIMPFOX CENTRUS Crimping Pliers

Phoenix Contact CRIMPFOX CENTRUS Crimping Pliers feature a protective hand cover, smaller grip handles, and a no-slip pressure pad. The ergonomic handle design provides comfortable handling. A plastic guard over the head of the pliers protects the tool against damage caused by dropping. CRIMPFOX CENTRUS provides low actuation force due to optimized leverage. The pressure lock helps ensure consistent crimping results.

Handheld Tool Kits

Phoenix Contact Handheld Tool Kits are offered in a variety of configurations. Available models include those with screwdrivers, complete bit sets, ferrule boxes, cabinet keys, and voltage testers, as well as kits designed specifically for tasks such as wire terminations. Phoenix Contact Handheld Tool Kits are designed with storage and portability in mind, from belt pouches and rugged carrying cases to drop-in shelf attachments and tackle box style plastic molding.

CRIMPFOX Hand Tools

Phoenix Contact CRIMPFOX Hand Tools offer permanent dies and an additional cutting and stripping die for complete wire processing. The CRIMPFOX-WF die provides additional cutting and stripping capabilities when a wire is inserted into the handle of the tool. The CRIMPFOX provides precise processing with specific profile geometries, an easy follow-through ratchet release, and a releasable pressure lock. With minimal adjustments, the Phoenix Contact CRIMPFOX 4 in 1 Hand Tool is a multi-functional tool for processing 20-14 AWG conductors and ferrules. The Crimpfox 4-in-1 can strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system.

Hand Tools

Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Fabrika Teslim Süresi:
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
321,05 € 321,05 €