1414610

Phoenix Contact
651-1414610
1414610

Ürt.:

Açıklama:
Dairesel Metrik Konnektörler SACC-MS-8QO-0,5 SH SCO

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 315

Stok:
315 Hemen Gönderilebilir
Fabrika Teslim Süresi:
8 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
38,44 € 38,44 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Phoenix Contact
Ürün Kategorisi: Dairesel Metrik Konnektörler
RoHS:  
Circular Metric Connectors
8 Contact
M12
IDC
A Coded
2 A
30 V
IP65
Gövde Stili: Straight
Marka: Phoenix Contact
Kontak Cinsiyeti: Pin (Male)
Kontak Kaplama: Gold
Cinsiyet: Male
Muhafaza Materyalleri: Polyamide (PA)
Uzunluk: 58 mm
Kilitleme Mekanizması: Screw Locking
Montaj Stili: Field Attachable-Installable
Ürün: Connectors
Kabuk Stili: Plug
Koruyucu: Shielded
Fabrika Paket Miktarı: 1
Alt kategori:: Circular Connectors
Ticari Unvan: SPEEDCON
Tip: Straight
Birim Ağırlık: 40,650 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Shielded QUICKON Connectors

Phoenix Contact M12 Shielded are fast field-terminated connectors for data and signal applications. QUICKON Connectors reliably transmit Ethernet, PROFINET, PROFIBUS, and standard signals. The connectors feature QUICKON fast connection technology and 360° shielding. The M12 Shielded QUICKON Connectors are suitable for railways due to special plastics as well as the shock- and vibration-resistant cutting contacts. 

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

M12 Circular Connectors- inactive

Phoenix Contact M12 Circular Connectors and Distributors for Data and Signal Transmission utilize QUICKON fast connection technology and the SPEEDCON fast locking system to provide a reliable connection of shielded cables. The M12 series offers easy integration of devices with A-, X-, and Y-coded interfaces. 

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.