1420-PV-1000

Bourns
652-1420-PV-1000
1420-PV-1000

Ürt.:

Açıklama:
Endüstriyel Aşırı Gerilim Koruyucular 1000VAC DC 2W+G

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
15 Hafta Fabrikada tahmini üretim süresi.
Minimum: 24   Çoklu: 24
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
157,54 € 3.780,96 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Endüstriyel Aşırı Gerilim Koruyucular
RoHS:  
DIN Rail
Screw
1.2 kVDC
20 kA
- 50 C
+ 85 C
67 mm
54 mm
90 mm
1420
Marka: Bourns
Uyum: CE; CSA; UL
İle kullanmak için: Photovoltaic Systems
Paketleme: Bulk
Ürün Tipi: Industrial Surge Protectors
Fabrika Paket Miktarı: 24
Alt kategori:: Surge Suppressors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536300001
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

DC Surge Protective Devices

Bourns DC Power Surge Protective Devices product line includes Model 1320 and 1420 series DC Power SPDs. The model 1320 Series features DIN Rail mountable DC Power SPDs designed to protect systems operating at 48VDC, 75VDC, and 110VDC, and provide a maximum discharge current rating of up to 40kA (8/20μs). Bourns model 1420 series DC Power SPDs protect photovoltaic systems operating up to 1200VDC. The model 1420 Series incorporates a hybrid MOV/GDT design to provide an enhanced level of protection and long-term performance. These DIN Rail mountable devices offer a maximum lightning surge current rating of 40kA (8/20μs) per pole. Both series are recognized per UL 1449 3rd edition and IEC 61643-1.