152908-000

Bourns
652-152908-000
152908-000

Ürt.:

Açıklama:
Ortak Mod Bobinleri / Filtreleri SDR 4,5-0,57

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 90

Stok:
90 Hemen Gönderilebilir
Fabrika Teslim Süresi:
32 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,30 € 7,30 €
6,01 € 60,10 €
5,47 € 164,10 €
5,15 € 309,00 €
4,86 € 583,20 €
4,54 € 1.225,80 €
4,51 € 2.300,10 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: Ortak Mod Bobinleri / Filtreleri
RoHS:  
15290x
PCB Mount
Through Hole
1 Channel
750 uH
150 mOhms
- 40 C
+ 125 C
46 mm
28.5 mm
43 mm
Bulk
PFC Chokes
Uygulama: PFC Boost Stages
Marka: Bourns
Çekirdek Malzeme: Alloy Core
Ürün Tipi: Common Mode Chokes
Koruyucu: Unshielded
Fabrika Paket Miktarı: 30
Alt kategori:: Inductors, Chokes & Coils
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

USHTS:
8504500090
ECCN:
EAR99

15290x LP PFC Chokes

Bourns 15290x LP Power Factor Correction (PFC) Chokes feature a low-loss design, low parasitic capacity, and a rated current of up to 4.5A. These chokes are protected by plastic housing and are designed to support IEC 6100-3-2 standards. The 15290x PFC chokes operate at high nominal voltage and within the -40°C to 125°C temperature range. These chokes are RoHS-compliant and halogen-free. The 15290x PFC chokes are designed to improve energy efficiency by reducing reactive power losses and enhancing power quality. These chokes help stabilize voltage levels, minimize harmonic distortion, and ensure compliance with power regulations in industrial and commercial applications. The 15290x PFC chokes are ideal for PFC boost stages, highly efficient SMPS, and applications with power levels up to 1kW.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.