155220-0064 (5 Meters)

Molex / Flamar
538-155220-0064-5
155220-0064 (5 Meters)

Ürt.:

Açıklama:
Çok İletkenli Kablolar 4Ckt 22AWG WSOR BK 5METERS PRICE PR MTR

Stokta Var: 75

Stok:
75 Hemen Gönderilebilir
Minimum: 5   Çoklu: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,07 € 15,35 €
2,52 € 252,00 €
2,06 € 515,00 €
2,01 € 1.005,00 €
1,77 € 1.770,00 €
1,65 € 4.125,00 €
10.000 Fiyat Teklifi

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Spool
Stok Durumu:
Stokta Var
Fiyat:
3,71 €
Min:
200
Ürt. Parça Numarası:
Paketleme:
Bulk
Stok Durumu:
Stokta Var
Fiyat:
2,93 €
Min:
15

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Çok İletkenli Kablolar
RoHS:  
Communication and Control
Unshielded
4 Conductor
5 m
22 AWG
5.1 mm (0.201 in)
Black
Weld-Slag, Oil Resistant (WSOR)
Copper
600 V
Marka: Molex / Flamar
Yalıtım Malzemesi: Thermoplastic Elastomers (TPE)
Paketleme: Bulk
Ürün Tipi: Multi-Conductor Cables
Seri: 155220
Fabrika Paket Miktarı: 5
Alt kategori:: Cable
Parça No Takma Adları: 1552200064 01552200064 155220-0064
Birim Ağırlık: 40 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Signal & Control Cables

Flamar Signal and Control Cables for Industrial Automation are designed and manufactured to meet and exceed the most stringent quality requirements at a competitive cost. Flamar Signal and Control Cables are ideal for use with sensors and optical switches in combination with M8 and M12 connectors. All cables are UL AWM/CSA recognized.

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.