155421-6010 (15 Meters)

Molex / Flamar
538-155421-6010-15
155421-6010 (15 Meters)

Ürt.:

Açıklama:
Çok İletkenli Kablolar WSOR 8CKT 24AWG 15METER PRICE PR MTR

Stokta Var: 150

Stok:
150 Hemen Gönderilebilir
Minimum: 15   Çoklu: 15
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,96 € 119,40 €
7,45 € 223,50 €
7,09 € 425,40 €
6,74 € 606,60 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Bulk
Stok Durumu:
Stokta Var
Fiyat:
6,54 €
Min:
5

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Çok İletkenli Kablolar
RoHS:  
Networking
Shielded
8 Conductor
15 m
24 AWG
7.8 mm (0.307 in)
Blue (Teal)
Weld-Slag, Oil Resistant (WSOR)
Copper
600 V
Marka: Molex / Flamar
Yalıtım Malzemesi: Polyethylene (PE)
Paketleme: Bulk
Ürün Tipi: Multi-Conductor Cables
Seri: 155421
Fabrika Paket Miktarı: 90
Alt kategori:: Cable
Parça No Takma Adları: 1554216010 01554216010 155421-6010
Birim Ağırlık: 73 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Network Cables

Flamar Network Cables are designed and manufactured to meet and exceed the most stringent quality requirements. The Weld-Slag and Oil-Resistant "WSOR" jacket cables feature a voltage rating of 600V and a temperature rating (flexible installation) of -10°C / +60°C (155421-5001, 155421-5002 and 155421-5003  -10°C / +70°C). Flamar Network Cables are ideal for field based devices (sensors, actuators, I/O modules, PLC) in combination with M12 and RJ45 connectors. All cables are UL AWM/CSA recognized.

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.