213602-0001

Molex
538-213602-0001
213602-0001

Ürt.:

Açıklama:
Antenler GPS Glonass 36mm Stack Patch SnglFeed

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 81

Stok:
81 Hemen Gönderilebilir
81'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
11,52 € 11,52 €
8,40 € 84,00 €
8,11 € 202,75 €
7,83 € 1.957,50 €
7,14 € 2.856,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Antenler
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.22657 GHz
1.57644 GHz
GLONASS, GPS
Patch
Stacked
2.1 dBi, 5.3 dBi
50 Ohms
2 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Pin
1.227 GHz, 1.575 GHz
36 mm
36 mm
7 mm
213602
Tray
Marka: Molex
Polarizasyon: RHCP
Fabrika Paket Miktarı: 25
Alt kategori:: Antennas
Parça No Takma Adları: 2136020001 02136020001
Birim Ağırlık: 23,490 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8517710000
ECCN:
7A994

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

High-Accuracy Stacked Patch GNSS Antennas

Molex High-Accuracy Stacked Patch GNSS Antennas feature 50Ω impedance, a 2W RF power rating, and <-10dB return loss. These low-profile design, high-accuracy antennas offer stacked-patch single feed that eliminates the need for a separate base station. The stacked patch GNSS antennas provide high-precision tracking that allows decimeter-level to sub-meter-level accuracies for geospatial data. Molex High-Accuracy Stacked Patch GNSS Antennas are ideal for automotive and industrial applications.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.